Allegro MicroSystemsA4916KEVSR-J-1Motor Controller and Driver ICs
Triple Half Bridge Motor Driver 48-Pin QFN EP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Motor Driver | |
| Brushless DC Motor | |
| SPI | |
| Triple Half Bridge | |
| -40 | |
| 125 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 48 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

