Allegro MicroSystemsA4910KJPTR-TMotor Controller and Driver ICs

Triple Half Bridge Motor Driver Automotive AEC-Q100 48-Pin LQFP EP T/R

Use the A4910KJPTR-T power driver from Allegro MicroSystems for fast switching. This device has a maximum propagation delay time of 140 ns. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 5.5 V and a maximum of 50 V. This gate driver has a minimum operating temperature of -40 °C and a maximum of 150 °C.

Total In Stock: 33,435 parts

Regional Inventory: 7,935

    Total$3.08Price for 1

    7,935 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2233+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      1
      Maximum Of:
      1499
      Country Of origin:
      Malaysia
         
      • Price: $3.081
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2233+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      Malaysia
      • In Stock: 435 parts
      • Price: $3.081
    • (1500)

      Ships tomorrow

      Increment:
      1500
      Ships from:
      United States of America
      Date Code:
      2429+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      Malaysia
      • In Stock: 7,500 parts
      • Price: $2.695
    • (1500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2526+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      Malaysia
      • In Stock: 25,500 parts
      • Price: $2.885

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.