VishayA474K20X7RF5TAACapacitor Ceramic Multilayer
Cap Ceramic 0.47uF 50V X7R 10% Axial 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.40 | |
| Automotive | No |
| PPAP | No |
| 0.47uF | |
| 10% | |
| 50VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Axial | |
| 2 | |
| Dipped | |
| 3 X 5 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.5 | |
| 3(Max) | |
| 5(Max) | |
| 0.15 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

