Allegro MicroSystemsA4412KLVTR-TPMIC Solutions
Power Management IC to 38-Pin TSSOP EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Management IC | |
| 2400 | |
| 3.8 to 40 | |
| -40 | |
| 150 | |
| 150 | |
| -40 | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 4.4 |
| Package Length | 9.7 |
| PCB changed | 38 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 38 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

