Microchip TechnologyA42MX36-1PQG208MField Programmable Gate Arrays - FPGAs
FPGA 42MXFamily 54KGates 1184Cells 90MHz/151MHz 3.3V/5V 208-Pin PQFP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 42MX | |
| 0.45um | |
| 176 | |
| 3 | |
| 1822 | |
| 3.3|5 | |
| 1184 | |
| 54000 | |
| OTP | |
| 2.5 | |
| 54000 | |
| 1184 | |
| 6 | |
| Yes | |
| 1 | |
| Yes | |
| No | |
| No | |
| 90|151 | |
| No | |
| 1 | |
| 2.3|1.7 | |
| 3 | |
| 5.5 | |
| -55 | |
| 125 | |
| Military | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 3.4 mm |
| Package Width | 28 mm |
| Package Length | 28 mm |
| PCB changed | 208 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 208 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

