Microchip TechnologyA42MX24-PQ160IField Programmable Gate Arrays - FPGAs
FPGA 42MXFamily 36KGates 912Cells 3.3V/5V 160-Pin PQFP Tray
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| 42MX | |
| 0.45um | |
| 125 | |
| 3 | |
| 1410 | |
| 3.3|5 | |
| 912 | |
| 36000 | |
| OTP | |
| 36000 | |
| 912 | |
| 2 | |
| Yes | |
| 1 | |
| Yes | |
| No | |
| No | |
| No | |
| STD | |
| 2.5|1.8 | |
| 3 | |
| 5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 3.4 |
| Package Width | 28 |
| Package Length | 28 |
| PCB changed | 160 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 160 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

