Microchip TechnologyA42MX16-VQG100IField Programmable Gate Arrays - FPGAs
FPGA 42MXFamily 24KGates 608Cells 103MHz/172MHz 3.3V/5V 100-Pin VQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| 42MX | |
| 0.45um | |
| 83 | |
| 3 | |
| 928 | |
| 3.3|5 | |
| 608 | |
| 24000 | |
| OTP | |
| 24000 | |
| 608 | |
| 2 | |
| Yes | |
| 1 | |
| Yes | |
| No | |
| No | |
| 103|172 | |
| No | |
| STD | |
| 2.8|2 | |
| 3 | |
| 5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | VQFP |
| 100 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

