Microchip TechnologyA42MX16-3PQG100Field Programmable Gate Arrays - FPGAs
FPGA 42MXFamily 24KGates 608Cells 142MHz/237MHz 3.3V/5V 100-Pin PQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 42MX | |
| 0.45um | |
| 83 | |
| 3 | |
| 928 | |
| 3.3|5 | |
| 608 | |
| 24000 | |
| OTP | |
| 24000 | |
| 608 | |
| 2 | |
| Yes | |
| 1 | |
| Yes | |
| No | |
| No | |
| 237|142 | |
| No | |
| 3 | |
| 1.9|1.4 | |
| 3 | |
| 5.25 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.7 mm |
| Package Width | 14 mm |
| Package Length | 20 mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 100 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

