Microchip TechnologyA42MX09-PG132MField Programmable Gate Arrays - FPGAs
FPGA 42MXFamily 14KGates 336Cells 77MHz/129MHz 3.3V/5V 132-Pin CPGA Box
| Not Compliant | |
| 3A001.a.2.c. | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| 42MX | |
| 0.45um | |
| 95 | |
| 3 | |
| 516 | |
| 5|3.3 | |
| 336 | |
| 14000 | |
| OTP | |
| 14000 | |
| 336 | |
| 2 | |
| Yes | |
| 1 | |
| Yes | |
| No | |
| No | |
| 77|129 | |
| No | |
| F | |
| 2.5|3.5 | |
| 3 | |
| 5.25 | |
| -55 | |
| 125 | |
| Military | |
| Box | |
| Mounting | Through Hole |
| Package Height | 2.62 mm |
| Package Width | 34.54 mm |
| Package Length | 34.54 mm |
| PCB changed | 132 |
| Standard Package Name | PGA |
| Supplier Package | CPGA |
| 132 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
