Microchip TechnologyA40MX04-1PLG44Field Programmable Gate Arrays - FPGAs
FPGA 40MXFamily 6KGates 547Cells 96MHz/160MHz 3.3V/5V 44-Pin PLCC Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 40MX | |
| 0.45um | |
| 34 | |
| 3 | |
| 273 | |
| 3.3|5 | |
| 547 | |
| 6000 | |
| OTP | |
| 6000 | |
| 547 | |
| 1 | |
| Yes | |
| 1 | |
| Yes | |
| No | |
| No | |
| 96|160 | |
| No | |
| 1 | |
| 2.3|1.6 | |
| 3 | |
| 5.25 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.68(Min) |
| Package Width | 16.59 |
| Package Length | 16.59 |
| PCB changed | 44 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 44 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

