Microchip TechnologyA40MX02-FPQG100Field Programmable Gate Arrays - FPGAs
FPGA 40MXFamily 3KGates 295Cells 50MHz/83MHz 3.3V/5V 100-Pin PQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| 40MX | |
| 0.45um | |
| 57 | |
| 3 | |
| 147 | |
| 3.3|5 | |
| 295 | |
| 3000 | |
| OTP | |
| 3000 | |
| 295 | |
| 1 | |
| Yes | |
| 1 | |
| Yes | |
| No | |
| No | |
| 50|83 | |
| No | |
| F | |
| 3.7|2.7 | |
| 3 | |
| 5.25 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.7 mm |
| Package Width | 14 mm |
| Package Length | 20 mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 100 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

