EatonA40411204Connector Terminal Blocks
Conn Barrier Strip 12 POS 14.27mm Solder ST Panel Mount 35A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Barrier Strip | |
| 12 | |
| 14.27 | |
| 1 | |
| 12 | |
| Solder | |
| Straight | |
| 35 | |
| 600V | |
| -40 | |
| 105 | |
| 196.6 | |
| 35.8 | |
| 22.1 | |
| Black | |
| Panel Mount |
Ideal for testing purposes this barrier strip A40411204 PCB terminal block manufactured from Eaton will exceed your needs. It has a maximum voltage rating of 600 V. This is a 1-row connector. It has a straight body orientation. Its pitch is 14.27 mm. A40411204 is housed in thermoplastic. This device has a maximum current rating of 35 A. This quick disconnect terminal has an operating temperature of -40 to 105 °C. Its wire is 10-16 AWG. This product is 82.3 mm long, 22.1 mm tall and 47 mm deep. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
