EatonA40411004Connector Terminal Blocks
Conn Barrier Strip 10 POS 14.27mm Solder ST Panel Mount 35A
| Compliant | |
| EAR99 | |
| Active | |
| A40411004 | |
| Automotive | No |
| PPAP | No |
| Barrier Strip | |
| 10 | |
| 14.27 | |
| 1 | |
| 10 | |
| Solder | |
| Straight | |
| 35 | |
| 600V | |
| -40 | |
| 105 | |
| 167.89 | |
| 35.8 | |
| 22.1 | |
| Black | |
| Panel Mount |
Keep your connections strong with this barrier strip A40411004 PCB terminal block from Eaton utilizing clamps and screws. It has a maximum voltage rating of 600 V. Its pitch is 14.27 mm. It has a straight body orientation. This is a 1-row connector. A40411004 is housed in thermoplastic. This device has a maximum current rating of 35 A. It uses the solder termination method. This product is 167.89 mm long, 22.1 mm tall and 35.8 mm deep. This quick disconnect terminal has an operating temperature of -40 to 105 °C. Its wire is 10-16 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
