LittelfuseA40303RSMCGKSwitch Rotary
Switch Rotary N.O./N.C. 4P3T 3 Flatted Shaft Modular Base 2.5A 125VAC 125VDC 0.4VA
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Flatted Shaft | |
| 4P3T | |
| 30 | |
| 3 | |
| 4 | |
| 1 | |
| 2.5@125VAC | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <20 | |
| 300000 | |
| 0.212 | |
| 6.35 | |
| 9.53 | |
| Shorting | |
| Fixed | |
| Splashproof/Epoxy | |
| Panel/Terminals | |
| Splashproof/Epoxy | |
| Panel Mount/Through Hole | |
| Modular Base | |
| 16 | |
| Glass/Nylon 6/6 | |
| Straight | |
| -30 | |
| 85 | |
| 6.99 | |
| 26.19 | |
| 26.19 | |
| 14.48 | |
| 26.19 | |
| 26.19 | |
| 32.02 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

