C&KA40203RNZQKSwitch Rotary
Switch Rotary N.O./N.C. 4PDT 2 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| N.O./N.C. | |
| Flatted Shaft | |
| 4PDT | |
| 30 | |
| 2 | |
| 4 | |
| 1 | |
| 2.5@125VAC | |
| 1000Vrms | |
| 1000 | |
| <20 | |
| 15000 | |
| 0.212 | |
| 6.35 | |
| 9.53 | |
| Non-Shorting | |
| Fixed | |
| Splashproof/Epoxy | |
| Panel/Terminals | |
| Splashproof/Epoxy | |
| Panel Mount | |
| Solder Lug | |
| 6.35 | |
| 16 | |
| Glass/Nylon 6/6 | |
| Straight | |
| -30 | |
| 85 | |
| 6.99 | |
| 26.19 | |
| 26.19 | |
| 14.48 | |
| 26.19 | |
| 26.19 | |
| 38.37 |
This A40203RNZQK rotary switch from C&K Components gives you the ability to have more than two positions for your switch. This device has a maximum current rating of 2.5 A @ 125VAC. It has a 4PDT configuration. This rotary limit switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The A40203RNZQK rotary limit switch has a solder lug termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125@(CSA/UL) VDC. This product is 26.19 mm long, 38.37 mm tall and 26.19 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

