Assmann WSW components, IncA 40-LC-TTConnector Socket
IC-Sockets Stamped Contacts, THT, 40pin, Pitch 2,54mm
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Straight | |
| 1 |
Say goodbye to connector sockets never working by using this dip socket A 40-LC-TT connector socket developed by Assmann WSW Components. This SKT connector's 40 contacts that are made out of phosphor bronze. This is a 2-row connector. Its pitch is 2.54 mm. It has a socket type gender. It has a straight body orientation. A 40-LC-TT is housed in polybutylene terephthalate. This device has a maximum current rating of 1 A. This product is 50.8 mm long, 5.1 mm tall and 17.78 mm deep. It is insulated with polybutylene terephthalate. It uses the solder termination method. This connector socket has an operating temperature of -55 to 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

