NXP SemiconductorsA3T21H456W23SR6RF FETs
Trans RF MOSFET N-CH 65V 7-Pin ACP-1230S-4L2S T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8541.29.00.75 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| MOSFET | |
| Enhancement | |
| N | |
| 1-Carrier W-CDMA | |
| 65 | |
| 10 | |
| 2.2 | |
| 10 | |
| 1000 | |
| 10 | |
| 87(Typ) | |
| 14.8 | |
| 2200 | |
| 2110 | |
| 49.5 | |
| -40 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) |
| Package Width | 10.29(Max) |
| Package Length | 32.39(Max) |
| PCB changed | 7 |
| Supplier Package | ACP-1230S-4L2S |
| 7 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
