| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| MOSFET | |
| Enhancement | |
| N | |
| 1-Carrier W-CDMA | |
| 65 | |
| 10 | |
| 2.3 | |
| 1000 | |
| 5 | |
| 56(Typ) | |
| 15.2 | |
| 1880 | |
| 1805 | |
| 50.9 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.32(Max) |
| Package Width | 9.91(Max) |
| Package Length | 20.7(Max) |
| PCB changed | 7 |
| Supplier Package | CFMF |
| 7 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

