Microchip TechnologyA3PN125-1VQ100Field Programmable Gate Arrays - FPGAs
FPGA ProASIC®3 nanoFamily 125KGates 1.5V 100-Pin VQFP Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| ProASIC®3 nano | |
| 130nm | |
| 71 | |
| 2 | |
| 7 | |
| 3072 | |
| 1.5 | |
| 125000 | |
| Flash | |
| 36 | |
| 8 | |
| 125000 | |
| 18 | |
| 1 | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| 1 | |
| 1.425 | |
| 1.575 | |
| 1.5|1.8|2.5|3.3 | |
| -20 | |
| 85 | |
| Commercial | |
| Tray | |
| ProASIC | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | VQFP |
| 100 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

