Microchip TechnologyA3P400-2FG256IField Programmable Gate Arrays - FPGAs
FPGA ProASIC®3Family 400KGates 310MHz 1.5V 256-Pin FBGA Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| ProASIC®3 | |
| 0.13um | |
| 178 | |
| 4 | |
| 7 | |
| 9216 | |
| 1.5 | |
| 400000 | |
| Flash | |
| 54 | |
| 12 | |
| 400000 | |
| 18 | |
| 1 | |
| 30 | |
| Yes | |
| Yes | |
| Yes | |
| No | |
| 310 | |
| Yes | |
| 2 | |
| LVDS|LVPECL|B-LVDS|M-LVDS | |
| LVTTL|LVCMOS | |
| 38 | |
| 700Mbps | |
| 1.425 | |
| 1.575 | |
| 1.5|1.8|2.5|3.3 | |
| -40 | |
| 100 | |
| Industrial | |
| Tray | |
| ProASIC | |
| Mounting | Surface Mount |
| Package Height | 1.2 |
| Package Width | 17 |
| Package Length | 17 |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 256 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

