Microchip TechnologyA3P030-2VQG100IField Programmable Gate Arrays - FPGAs
FPGA ProASIC®3Family 30KGates 310MHz 1.5V 100-Pin VQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| ProASIC®3 | |
| 130nm | |
| 77 | |
| 2 | |
| 7 | |
| 768 | |
| 1.5 | |
| 30000 | |
| Flash | |
| 30000 | |
| 6 | |
| 0 | |
| 15 | |
| Yes | |
| Yes | |
| Yes | |
| No | |
| 310 | |
| Yes | |
| 2 | |
| LVTTL|LVCMOS | |
| 700Mbps | |
| 1.425 | |
| 1.575 | |
| 1.5|1.8|2.5|3.3 | |
| -40 | |
| 100 | |
| Industrial | |
| Tray | |
| ProASIC | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | VQFP |
| 100 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

