Microchip TechnologyA3P030-1QNG48Field Programmable Gate Arrays - FPGAs
FPGA ProASIC®3Family 30KGates 272MHz 1.5V 48-Pin QFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| ProASIC®3 | |
| 130nm | |
| 34 | |
| 2 | |
| 7 | |
| 768 | |
| 1.5 | |
| 30000 | |
| Flash | |
| 30000 | |
| 6 | |
| 0 | |
| Yes | |
| Yes | |
| No | |
| 272 | |
| Yes | |
| 1 | |
| 700Mbps | |
| 1.425 | |
| 1.575 | |
| 1.5|1.8|2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| ProASIC | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 48 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

