SwitchcraftA3FBXConnector Audio and Video
Conn XLR Connector F 3 POS ST Cable Mount 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| XLR Connector | |
| F | |
| 3 | |
| 3 | |
| 1 | |
| Straight | |
| 82.55 | |
| Zinc Die Cast | |
| Silver | |
| Brass | |
| Cable Mount |
The xlr connector A3FBX audio and video connector from Switchcraft is the best when it comes to handling your video and audio needs. This F connector's 3 contacts that are made out of brass and plated with silver. It has a female type gender. It has a straight body orientation. This connector has a single port. A3FBX is housed in zinc die cast. This product is 82.55 mm long. It has 3 terminals.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

