Allegro MicroSystemsA3980KLPTR-TMotor Controller and Driver ICs
DMOS Stepper Motor Driver 5V 28-Pin TSSOP EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Motor Driver | |
| Stepper Motor | |
| 35(Max) | |
| 1 | |
| 3 | |
| 5 | |
| 5 | |
| 5.5 | |
| 12 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 9.7 |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 28 | |
| Lead Shape | Gull-wing |
Does your system have a hydraulic pumps and linear actuators? Implementing these dmos stepper A3980KLPTR-T stepper motor driver manufactured by Allegro MicroSystems. Its typical operating supply voltage is 5 V. With an output that has a voltage of 35(Max) V, this is power management at its best. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 3 V, while its maximum is 5.5 V. This motor controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
