Allegro MicroSystemsA3977SLPTR-TMotor Controller and Driver ICs

DMOS Stepper Motor Driver 5V 28-Pin TSSOP EP T/R

Automate your pumps and actuators using Allegro MicroSystems' bipolar stepper A3977SLPTR-T stepper motor driver! With an output that has a voltage of 35(Max) V, this is power management at its best. Its typical operating supply voltage is 5 V. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 3 V, while its maximum is 5.5 V. This motor controller has an operating temperature range of -20 °C to 85 °C.

Total In Stock: 9,943 parts

Regional Inventory: 9,876

    Total$3.12Price for 1

    9,876 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2250+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      1
      Maximum Of:
      3999
      Country Of origin:
      Malaysia
         
      • Price: $3.117
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2250+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,876 parts
      • Price: $3.117
    • (4000)

      Ships tomorrow

      Increment:
      4000
      Ships from:
      United States of America
      Date Code:
      2319+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      Malaysia
      • In Stock: 8,000 parts
      • Price: $2.061
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2443+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      Taiwan
      • In Stock: 67 parts
      • Price: $2.969

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.