Allegro MicroSystemsA3967SLBTR-TMotor Controller and Driver ICs
Stepper Motor Controller 24-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Motor Controller | |
| Stepper Motor | |
| 30(Max) | |
| 0.75 | |
| 4.75 | |
| 5.5 | |
| 65 | |
| -20 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 15.4 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 24 | |
| Lead Shape | Gull-wing |
Automate a wide variety of machines with this stepper motor A3967SLBTR-T stepper motor driver, developed by Allegro MicroSystems. With an output that has a voltage of 30(Max) V, this is power management at its best. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This motor controller has an operating temperature range of -20 °C to 85 °C. This device has a minimum operating supply voltage of 4.75 V and a maximum of 5.5 V.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
