Allegro MicroSystemsA3967SLBMotor Controller and Driver ICs
Stepper Motor Controller 5V 24-Pin SOIC W
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Motor Controller | |
| Stepper Motor | |
| 1, 1/2, 1/4, 1/8 | |
| 30(Max) | |
| 0.75 | |
| 3 | |
| 5 | |
| 5 | |
| 5.5 | |
| 65 | |
| -20 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 15.4 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 24 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
