Arrow Electronic Components Online
A3950SEUTRT|ALLEGRO|simage
A3950SEUTRT|ALLEGRO|limage
Motor Controller and Driver ICs

A3950SEUTR-T

Full Bridge Motor Driver 16-Pin QFN EP T/R

Allegro MicroSystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    DC Motor
  • Interface Type
    PWM
  • Output Configuration
    Full Bridge
  • Maximum Output Current (A)
    2.8
  • Maximum Operating Supply Voltage (V)
    36
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75 mm
  • Package Width
    4 mm
  • Package Length
    4 mm
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources