Allegro MicroSystemsA3946KLPTR-TGate and Power Drivers
Driver 5.5V 2-OUT High Side/Low Side Half Brdg 16-Pin TSSOP EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| High Side|Low Side | |
| Half Bridge | |
| 2 | |
| Independent | |
| 2 | |
| 100 | |
| 80 | |
| 150 | |
| 7 | |
| 60 | |
| 6 | |
| 0.8(Max) | |
| 2(Min) | |
| 5.5 | |
| -40 | |
| 135 | |
| Thermal Protection|Undervoltage Lockout | |
| 100 | |
| 80 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
Working with high voltage decision making circuits? This A3946KLPTR-T power driver by Allegro MicroSystems will properly help switch states. This device has a maximum propagation delay time of 150 ns. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This gate driver has an operating temperature range of -40 °C to 135 °C. This device has a minimum operating supply voltage of 7 V and a maximum of 60 V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
