Allegro MicroSystemsA3938SLDTR-TMotor Controller and Driver ICs
Three-Phase Power MOSFET Controller 38-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| DC Motor Driver | |
| Brushless DC Motor | |
| 13 | |
| 18 | |
| 50 | |
| -20 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 9.7 |
| PCB changed | 38 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 38 | |
| Lead Shape | Gull-wing |
Allegro MicroSystems brings you their latest three-phase power mosfet A3938SLDTR-T stepper motor driver, a great tool to use when automation of your motor-controlled devices is required. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a minimum operating supply voltage of 10.8 V and a maximum of 13.2 V. This motor controller has a minimum operating temperature of -20 °C and a maximum of 85 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
