Allegro MicroSystemsA3906SESTR-TMotor Controller and Driver ICs
Stepper Motor Driver 20-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Stepper Motor | |
| 1 | |
| 2.5 | |
| 9 | |
| 5(Typ) | |
| -20 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 20 | |
| Lead Shape | No Lead |
Automate a wide variety of machines with this stepper A3906SESTR-T stepper motor driver, developed by Allegro MicroSystems. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This motor controller has an operating temperature range of -20 °C to 85 °C. This device has a minimum operating supply voltage of 2.5 V and a maximum of 9 V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
