Allegro MicroSystemsA3290KUA-THall Effect Sensors
Hall Effect Sensor 25mA Latch 5V/9V/12V/15V/18V 3-Pin Ultra Mini-SIP Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Latch | |
| IC | |
| -50 | |
| 100(Max) | |
| 50 | |
| 0.1 | |
| 25 | |
| 3 | |
| 5|9|12|15|18 | |
| 24 | |
| 8000 | |
| -40 | |
| 125 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 3.02 |
| Package Width | 1.52 |
| Package Length | 4.09 |
| PCB changed | 3 |
| Standard Package Name | SIP |
| Supplier Package | Ultra Mini-SIP |
| 3 | |
| Lead Shape | Through Hole |
This A3290KUA-T Hall effect sensor from Allegro MicroSystems is perfect for your proximity switching, speed detection and current sensing applications. This part can handle a current up to 25 mA. This device's minimum operating supply voltage of 3 V, while its maximum is 24 V. This part has a temperature range of -40 °C to 125 °C. This product comes packaged in bulk, so the parts will be stored loosely.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

