Allegro MicroSystemsA3213LLHLT-THall Effect Sensors
Hall Effect Sensor 1mA Omnipolar 3V 3-Pin SOT-23W T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Omnipolar | |
| IC | |
| 10 | |
| 10 | |
| 70 | |
| 1 | |
| 2.4 | |
| 3 | |
| 5.5 | |
| 850 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.91 |
| Package Length | 2.98 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23W |
| 3 | |
| Lead Shape | Gull-wing |
By using it to detect a magnetic field, this A3213LLHLT-T Hall effect sensor from Allegro MicroSystems can then act as a proximity switch, speed detector, or current sensor. This part can handle a current up to 1 mA. This device's minimum operating supply voltage of 2.4 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

