Allegro MicroSystemsA3212LUA-THall Effect Sensors
Hall Effect Sensor 1mA Omnipolar 2.75V 3-Pin Ultra Mini-SIP Bulk Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Omnipolar | |
| IC | |
| 10 | |
| 5.9 | |
| 65 | |
| 1 | |
| 2.5 | |
| 2.75 | |
| 3.5 | |
| 10 | |
| -40 | |
| 150 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 3.02 mm |
| Package Width | 1.52 mm |
| Package Length | 4.09 mm |
| PCB changed | 3 |
| Standard Package Name | SIP |
| Supplier Package | Ultra Mini-SIP |
| 3 | |
| Lead Shape | Through Hole |
This precision engineered A3212LUA-T Hall effect sensor from Allegro MicroSystems can be used to detect a magnetic field. This part can handle a current up to 1 mA. This device's minimum operating supply voltage of 2.5 V, while its maximum is 3.5 V. This part has a temperature range of -40 °C to 150 °C. This product comes packaged in bulk, so the parts will be stored loosely.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

