Allegro MicroSystemsA3212ELHLT-THall Effect Sensors
Hall Effect Sensor 1mA Omnipolar 2.75V 3-Pin SOT-23W T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Omnipolar | |
| IC | |
| 10 | |
| 5.9 | |
| 55 | |
| 1 | |
| 2.5 | |
| 2.75 | |
| 3.5 | |
| 10 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.91 |
| Package Length | 2.98 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23W |
| 3 | |
| Lead Shape | Gull-wing |
If your project requires proximity switching, speed detection or current sensing then this A3212ELHLT-T Hall effect sensor from Allegro MicroSystems is perfect for you. This part can handle a current up to 1 mA. This device has a minimum operating supply voltage of 2.5 V and a maximum of 3.5 V. This part has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

