Allegro MicroSystemsA3211EELLT-THall Effect Sensors
Hall Effect Sensor 1mA Omnipolar 2.75V 3-Pin MLP EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Omnipolar | |
| IC | |
| 10 | |
| 5.9 | |
| 55 | |
| 1 | |
| 2.5 | |
| 2.75 | |
| 3.5 | |
| 10 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 3 |
| Supplier Package | MLP EP |
| 3 |
If your project requires proximity switching, speed detection or current sensing then this A3211EELLT-T Hall effect sensor from Allegro MicroSystems is perfect for you. This part can handle a current up to 1 mA. This device has a minimum operating supply voltage of 2.5 V and a maximum of 3.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

