LittelfuseA315132Y2SZNQSwitch KeyLock
Switch Key Lock ON ON ON 3P3T 45° Flat Key 2.5A 125VAC 125VDC Solder Lug Panel Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Tumbler Lock | |
| 3P3T | |
| ON ON ON | |
| Flat Key | |
| 2.5@125VAC | |
| 125 | |
| 125@(CSA/UL) | |
| 1000Vrms | |
| 1000 | |
| <20 | |
| 300000 | |
| 45 | |
| Panel Mount | |
| Solder Lug | |
| 3 | |
| 6.35 | |
| Shorting | |
| Round | |
| 1 | |
| Glass/Nylon 6/6 | |
| Straight | |
| -30 | |
| 85 | |
| 6.35 | |
| 26.19 | |
| 26.19 | |
| 22.48 | |
| 26.19 | |
| 26.19 | |
| 42.85 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

