LittelfuseA314132Y2NZNQSwitch KeyLock
Switch Key Lock ON ON 3PDT 90° Flat Key 2.5A 125VAC 125VDC Solder Lug Panel Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Tumbler Lock | |
| 3PDT | |
| ON ON | |
| Flat Key | |
| 2.5@125VAC | |
| 125 | |
| 125@(CSA/UL) | |
| 1000Vrms | |
| 1000 | |
| <20 | |
| 300000 | |
| 90 | |
| Panel Mount | |
| Solder Lug | |
| 2 | |
| 6.35 | |
| Non-Shorting | |
| Round | |
| 1 | |
| Glass/Nylon 6/6 | |
| Straight | |
| -30 | |
| 85 | |
| 6.35 | |
| 26.19 | |
| 26.19 | |
| 22.48 | |
| 26.19 | |
| 26.19 | |
| 42.85 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

