NXP SemiconductorsA2T08VD020NT1RF FETs
Trans RF MOSFET N-CH 105V 24-Pin HQFN EP T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MOSFET | |
| Enhancement | |
| N | |
| 1-Carrier W-CDMA | |
| 105 | |
| 10 | |
| 10 | |
| 2(Typ) | |
| 19.1 | |
| 960 | |
| 728 | |
| 21.1 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.15(Max) |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | HQFN EP |
| 24 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

