NXP SemiconductorsA2I25D012NR1RF Amplifiers
RF Amp Dual Power Amp 2.69GHz 32V 17-Pin(15+2Tab) TO-270 WB EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| 2 | |
| 2690 | |
| 1.4 | |
| 32.4@2690MHz | |
| 41.9@2690MHz | |
| 32 | |
| 26 | |
| 28 | |
| Single | |
| -40 | |
| 225 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.67(Max) mm |
| Package Width | 9.07(Max) mm |
| Package Length | 17.58(Max) mm |
| PCB changed | 15 |
| Tab | 2Tab |
| Supplier Package | TO-270 WB EP |
| 17 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
