NXP SemiconductorsA2I08H040GNR1RF Amplifiers
RF Amp Dual Power Amp 960MHz 32V 17-Pin(15+2Tab) TO-270WBG EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| 2 | |
| 960 | |
| 30.7@920MHz | |
| 46.7@960MHz | |
| 32 | |
| 26 | |
| 28 | |
| Single | |
| -40 | |
| 225 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.67(Max) mm |
| Package Width | 9.07(Max) mm |
| Package Length | 17.58(Max) mm |
| PCB changed | 15 |
| Tab | 2Tab |
| Supplier Package | TO-270WBG EP |
| 17 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

