Microchip TechnologyA2F500M3G-1FG484Field Programmable Gate Arrays - FPGAs
FPGA SmartFusionFamily 500KGates 100MHz 1.5V 484-Pin FBGA Tray
| Not Compliant | |
| 3A991.d. | |
| Active | |
| 8542.31.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| SmartFusion | |
| 130nm | |
| 204 | |
| 6 | |
| 7 | |
| 11520 | |
| 1.5 | |
| 500000 | |
| Flash | |
| 64 | |
| 24 | |
| 500000 | |
| 1 | |
| 2 | |
| 16.5 | |
| Yes | |
| Yes | |
| No | |
| No | |
| 100 | |
| No | |
| 1 | |
| LVPECL|LVDS | |
| LVTTL|LVCMOS | |
| 16Gbps | |
| 1.425 | |
| 1.575 | |
| 1.8|2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| SmartFusion | |
| Mounting | Surface Mount |
| Package Height | 1.73 mm |
| Package Width | 23 mm |
| Package Length | 23 mm |
| PCB changed | 484 |
| Supplier Package | FBGA |
| 484 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

