Microchip TechnologyA2F200M3F-FGG256IField Programmable Gate Arrays - FPGAs
FPGA SmartFusionFamily 200KGates 100MHz 1.5V 256-Pin FBGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| SmartFusion | |
| 130nm | |
| 117 | |
| 6 | |
| 7 | |
| 4608 | |
| 1.5 | |
| 200000 | |
| Flash | |
| 64 | |
| 8 | |
| 200000 | |
| 1 | |
| 1 | |
| 7 | |
| Yes | |
| Yes | |
| No | |
| No | |
| 100 | |
| No | |
| STD | |
| LVPECL|LVDS | |
| LVTTL|LVCMOS | |
| 16Gbps | |
| 1.425 | |
| 1.575 | |
| 1.8|2.5|3.3 | |
| -40 | |
| 100 | |
| Industrial | |
| Tray | |
| SmartFusion | |
| Mounting | Surface Mount |
| Package Height | 1.6 mm |
| Package Width | 17 mm |
| Package Length | 17 mm |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 256 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

