EVERLIGHT Electronics Co., LtdA264B/SYG/S530-E2LEDs
LED Uni-Color Green 575nm 2-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Standard LED | |
| Green | |
| 1 | |
| AlGaInP | |
| Circular | |
| Colored Diffused | |
| Right Angle | |
| 50mcd | |
| 573 | |
| 575 | |
| 60 | |
| 25 | |
| 20 | |
| 2.4 | |
| 5 | |
| 60 | |
| -40 | |
| 85 | |
| No | |
| Brilliant Yellow Green | |
| No | |
| No | |
| Mounting | Through Hole |
| Package Height | 7.4 |
| Package Width | 8.8 |
| Package Length | 4.6 |
| PCB changed | 2 |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

