Reduced Price
NKK SwitchesA25APSwitch Toggle
Switch Toggle ON None (ON) DPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Process Sealed | |
| Bat Lever | |
| DPDT | |
| ON None (ON) | |
| Unthreaded | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 500 | |
| 50 | |
| 50000 | |
| 50000 | |
| 10 | |
| 2 | |
| 5.08 | |
| PC Mount | |
| PC Pins | |
| 6 | |
| 3.1 | |
| 2.54 | |
| Total/Epoxy/Process | |
| Body/Terminals/N/A | |
| Total/Epoxy/Process | |
| Straight | |
| -30 | |
| 85 | |
| Sub-Miniature | |
| 9.8 | |
| 3.5 | |
| 9.2 | |
| 9.6 | |
| 9.8 | |
| 9.2 | |
| 23.1 |
Using this process sealed A25AP toggle switch from NKK Switches is ideal for toggling the power of your applications. It has a DPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This toggle switch has an operating temperature range of -30 °C to 85 °C. The A25AP toggle switch has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 9.8 mm long, 23.1 mm tall and 9.2 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

