NKK SwitchesA24AVSwitch Toggle
Switch Toggle ON ON ON SP3T Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Process Sealed | |
| Bat Lever | |
| SP3T | |
| ON ON ON | |
| Unthreaded | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 500 | |
| 50 | |
| 50000 | |
| 50000 | |
| 10 | |
| 2 | |
| 5.08 | |
| PC Mount with Bracket | |
| PC Pins | |
| 6 | |
| 4.1 | |
| 2.54 | |
| Total/Epoxy/Process | |
| Body/Terminals/N/A | |
| Total/Epoxy/Process | |
| Vertical Right Angle | |
| -30 | |
| 85 | |
| Sub-Miniature | |
| 9.5 | |
| 3.5 | |
| 10.37 | |
| 10.2 | |
| 9.5 | |
| 29.25 | |
| 10.2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

