50-75% Off

NKK SwitchesA22APSwitch Toggle

Switch Toggle ON None ON DPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount

This compact process sealed A22AP toggle switch from NKK Switches makes it possible to turn on and off certain parts of your circuits. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a DPDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The A22AP toggle switch has a PC pin termination style. This product is 9.8 mm long, 23.1 mm tall and 9.2 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.

Import TariffMay apply to this part

Total In Stock: 966 parts

Regional Inventory: 1

    Total$0.54Price for 1

    1 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1707+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Japan
      • In Stock: 1 part
      • Price: $0.5409
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2415+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Japan
      • In Stock: 965 parts
      • Price: $3.4973

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.