VishayA221J15C0GK5TAACapacitor Ceramic Multilayer
Cap Ceramic 220pF 200V C0G 5% Axial 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.40 | |
| Automotive | No |
| PPAP | No |
| 220pF | |
| 5% | |
| 200VDC | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Axial | |
| 2 | |
| Dipped | |
| 3.8 X 2.5 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.5 | |
| 2.5(Max) | |
| 3.8(Max) | |
| 0.14(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

