STMicroelectronicsA21SP16JAudio Amplifiers
Audio Amp Speaker 1-CH Mono 2.3W Class-D 9-Pin Flip-Chip T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 1%@8W | |
| Differential | |
| 1-Channel Mono | |
| 2.4 | |
| 3|5 | |
| 5.5 | |
| 3.3@5V | |
| 4 | |
| Single | |
| 2.3x1@4Ohm | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.6 |
| Package Length | 1.6 |
| PCB changed | 9 |
| Supplier Package | Flip-Chip |
| 9 | |
| Lead Shape | Ball |
Implement this A21SP16J class D amplifier from STMicroelectronics. It has a differential input signal and a differential output signal. It has a minimum load resistance of 4 Ohm and a maximum of 8 Ohm. It has a 1-channel mono output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its typical PSRR is 63 dB. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

