LittelfuseA215822A1SCRBSwitch KeyLock
Switch Key Lock ON ON ON DP3T 45° Flat Key 20VAC 20VDC 0.4VA PC Pins Panel Mount/Through Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Tumbler Lock | |
| DP3T | |
| ON ON ON | |
| Flat Key | |
| 20 | |
| 20 | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <20 | |
| 300000 | |
| 45 | |
| Panel Mount/Through Hole | |
| PC Pins | |
| 3 | |
| 3.89 | |
| Shorting | |
| Round | |
| 1 | |
| Glass/Nylon 6/6 | |
| Straight | |
| -30 | |
| 85 | |
| 6.86 | |
| 26.19 | |
| 26.19 | |
| 19.45 | |
| 26.19 | |
| 26.19 | |
| 32.66 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

